Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$44.760 (S$48.7884) |
5+ | S$43.190 (S$47.0771) |
10+ | S$41.730 (S$45.4857) |
25+ | S$40.360 (S$43.9924) |
50+ | S$39.080 (S$42.5972) |
100+ | S$37.880 (S$41.2892) |
Price for:Each
Minimum: 1
Multiple: 1
S$44.76 (S$48.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-250
Order Code4728586
Connector to ConnectorFAKRA Bulkhead Plug to 90° MHF I LK Plug
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
FAKRA Bulkhead Plug to 90° MHF I LK Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Coaxial Cable Type
1.37mm Micro
Cable Length - Imperial
9.84"
Jacket Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03027