Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-585-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923201
Product Range95-900-585 Series
Your Part Number
25 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$49.850 (S$54.3365) |
| 5+ | S$46.370 (S$50.5433) |
| 10+ | S$42.890 (S$46.7501) |
| 25+ | S$41.040 (S$44.7336) |
| 50+ | S$39.710 (S$43.2839) |
| 100+ | S$38.400 (S$41.856) |
Price for:Each
Minimum: 1
Multiple: 1
S$49.85 (S$54.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-585-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923201
Product Range95-900-585 Series
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174
Connector Type AMMCX Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range95-900-585 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type B
N Type Bulkhead Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
609.6mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
95-900-585 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
