Print Page
095-900-588-006
RF / Coaxial Cable Assembly, 6GHz Frequency, 6 ", 152.4 mm, RG316, MCX Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-588-006Copy
Manufacturer Standard Lead Time11 weeks
Order Code5110977
Product Range095-900-588-XXX Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.240 (S$42.7716) |
| 10+ | S$35.340 (S$38.5206) |
| 25+ | S$33.010 (S$35.9809) |
| 100+ | S$31.480 (S$34.3132) |
| 250+ | S$30.220 (S$32.9398) |
| 500+ | S$29.620 (S$32.2858) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.24 (S$42.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-588-006Copy
Manufacturer Standard Lead Time11 weeks
Order Code5110977
Product Range095-900-588-XXX Series
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range095-900-588-XXX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
152.4mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
095-900-588-XXX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
