Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M700Copy
Manufacturer Standard Lead Time14 weeks
Order Code4733103
Your Part Number
19 In Stock
Need more?
19 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$74.470 (S$81.1723) |
| 5+ | S$68.890 (S$75.0901) |
| 10+ | S$63.300 (S$68.997) |
| 25+ | S$59.340 (S$64.6806) |
| 50+ | S$56.510 (S$61.5959) |
| 100+ | S$53.810 (S$58.6529) |
Price for:Each
Minimum: 1
Multiple: 1
S$74.47 (S$81.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M700Copy
Manufacturer Standard Lead Time14 weeks
Order Code4733103
Cable Length - Imperial275.59"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric7m
Coaxial Cable TypeTFC 302 LL
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
275.59"
Cable Length - Metric
7m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
TFC 302 LL
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149869
