Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-200
Order Code4826008
Product Range95-902-598 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.010 (S$26.1709) |
| 5+ | S$23.430 (S$25.5387) |
| 10+ | S$21.940 (S$23.9146) |
| 25+ | S$20.620 (S$22.4758) |
| 50+ | S$19.960 (S$21.7564) |
| 100+ | S$19.350 (S$21.0915) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.01 (S$26.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-200
Order Code4826008
Product Range95-902-598 Series
Cable Length - Imperial7.874"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Colour-
Product Range95-902-598 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
7.874"
Coaxial Cable Type
1.37mm Micro
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
200mm
Impedance
50ohm
Product Range
95-902-598 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030083