Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-600-200Copy
Manufacturer Standard Lead Time15 weeks
Order Code4923214
Product Range95-902-600 Series
Your Part Number
95 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
55 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.670 (S$36.7003) |
| 10+ | S$28.600 (S$31.174) |
| 25+ | S$26.820 (S$29.2338) |
| 100+ | S$24.320 (S$26.5088) |
| 250+ | S$22.790 (S$24.8411) |
| 500+ | S$21.710 (S$23.6639) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.67 (S$36.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-600-200Copy
Manufacturer Standard Lead Time15 weeks
Order Code4923214
Product Range95-902-600 Series
Cable Length - Imperial7.874"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Micro
Connector Type ASMA Bulkhead Jack
Connector Type BIPEX MHF4L Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range95-902-600 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.874"
Coaxial Cable Type
1.37mm Micro
Connector Type B
IPEX MHF4L Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
95-902-600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
