Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-612-250.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4841065
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.760 (S$36.7984) |
| 5+ | S$31.540 (S$34.3786) |
| 10+ | S$29.330 (S$31.9697) |
| 25+ | S$27.470 (S$29.9423) |
| 50+ | S$26.650 (S$29.0485) |
| 100+ | S$25.890 (S$28.2201) |
| 250+ | S$25.420 (S$27.7078) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.76 (S$36.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-612-250.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4841065
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable Type1.37mm Micro
Connector Type ASMA Bulkhead Jack
Connector Type BMHF-1-LK Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
1.37mm Micro
Connector Type B
MHF-1-LK Right Angle Plug
Jacket Colour
-
SVHC
Lead
Cable Length - Metric
250mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007847
