Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZSKM100Copy
Order Code5132415
Product Range95 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$114.040 (S$124.3036) |
| 5+ | S$103.500 (S$112.815) |
| 10+ | S$97.150 (S$105.8935) |
| 25+ | S$91.440 (S$99.6696) |
| 50+ | S$87.980 (S$95.8982) |
| 100+ | S$86.230 (S$93.9907) |
Price for:Each
Minimum: 1
Multiple: 1
S$114.04 (S$124.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZSKM100Copy
Order Code5132415
Product Range95 Series
Cable Length - Imperial39.37"
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type AFAKRA Jack
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Colour-
Product Range95 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
39.37"
Coaxial Cable Type
RG58
Connector Type B
FAKRA Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
95 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0772
