Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 292-110J-52SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4906301 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.480 (S$59.3832) |
| 5+ | S$50.390 (S$54.9251) |
| 10+ | S$46.300 (S$50.467) |
| 25+ | S$43.400 (S$47.306) |
| 50+ | S$41.330 (S$45.0497) |
| 100+ | S$39.360 (S$42.9024) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.48 (S$59.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 292-110J-52SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4906301 |
| Technical Datasheet | |
| Connector Type | 2.92mm Coaxial |
| Connector Body Style | Straight Bulkhead Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | 0.141" Conformable, 0.141" Semi-Rigid, RG402, Belden 1673A, Times Tflex 402 |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 40GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | 2.92mm Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | 0.141" Conformable, 0.141" Semi-Rigid, RG402, Belden 1673A, Times Tflex 402 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Bulkhead Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 40GHz |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0042 |
