Print Page
Image is for illustrative purposes only. Please refer to product description.
1,200 In Stock
Need more?
1200 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.770 (S$4.1093) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.77 (S$4.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0211-10-N01-C
Order Code4825592
Antenna TypeWiFi / Bluetooth / M2M / IoT / ZigBee
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingSMD
Gain3.8dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
WiFi / Bluetooth / M2M / IoT / ZigBee
Frequency Max
5.825GHz
Gain
3.8dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
Lead
Frequency Min
5.15GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001012