Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT62-201-1631-22Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4950694 |
| Product Range | A Series |
| Your Part Number |
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.500 (S$3.815) |
| 10+ | S$2.980 (S$3.2482) |
| 100+ | S$2.530 (S$2.7577) |
| 500+ | S$2.260 (S$2.4634) |
| 1000+ | S$2.150 (S$2.3435) |
| 2500+ | S$2.020 (S$2.2018) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.50 (S$3.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT62-201-1631-22Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4950694 |
| Product Range | A Series |
| Product Range | A Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Amphenol AT Series Housing Connectors |
| Wire Size AWG Min | 24AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | A Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Amphenol AT Series Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
