Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-12SA-SF2GYCopy
Manufacturer Standard Lead Time14 weeks
Order Code4732700
Product RangeATM Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.590 (S$3.9131) |
| 10+ | S$3.050 (S$3.3245) |
| 100+ | S$2.470 (S$2.6923) |
| 250+ | S$2.460 (S$2.6814) |
| 500+ | S$2.330 (S$2.5397) |
| 1000+ | S$2.200 (S$2.398) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.59 (S$3.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-12SA-SF2GYCopy
Manufacturer Standard Lead Time14 weeks
Order Code4732700
Product RangeATM Series
Product RangeATM Series
No. of Positions12Ways
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
No. of Positions
12Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Amphenol ATM Series Size 20 Automotive Socket Contacts
IP Rating
IP68, IP69K
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
