Print Page
C091 11H012 001 2
Circular Connector, Standard Circular Connector, signal mate C091 M16-D Series, Cable Mount Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C091 11H012 001 2Copy |
| Order Code | 2830301 |
| Product Range | signal mate C091 M16-D Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C091 11H012 001 2Copy |
| Order Code | 2830301 |
| Product Range | signal mate C091 M16-D Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | signal mate C091 M16-D Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 12Contacts |
| Circular Connector Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Threaded |
| Connector Body Material | Brass, Zinc Body |
| Connector Body Plating | Nickel |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP68, IP69K |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Brass, Zinc Body |
| Contact Material | - |
| IP Rating | IP68, IP69K |
| Product Range | signal mate C091 M16-D Series |
|---|---|
| No. of Contacts | 12Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | Nickel |
| Contact Plating | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |
