Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C146 21R024 507 8.Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 2345928 |
| Product Range | heavymate® E Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.870 (S$36.9183) |
| 5+ | S$31.910 (S$34.7819) |
| 10+ | S$30.590 (S$33.3431) |
| 25+ | S$30.340 (S$33.0706) |
| 50+ | S$30.080 (S$32.7872) |
| 100+ | S$29.820 (S$32.5038) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.87 (S$36.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C146 21R024 507 8.Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 2345928 |
| Product Range | heavymate® E Series |
| Technical Datasheet | |
| Heavy Duty Connector Type | Hood, Side Entry |
| Connector Body Material | Zinc Alloy Body |
| Locking Type | 1 Lever |
| Rectangular Shell Size | E24 |
| For Use With | C146M 7-module Inserts & Bases |
| Product Range | heavymate® E Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Heavy Duty Connector Type | Hood, Side Entry |
|---|---|
| Locking Type | 1 Lever |
| For Use With | C146M 7-module Inserts & Bases |
| SVHC | No SVHC (17-Jan-2023) |
| Connector Body Material | Zinc Alloy Body |
|---|---|
| Rectangular Shell Size | E24 |
| Product Range | heavymate® E Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .228611 |
