Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMS12B23SCopy
Manufacturer Standard Lead Time18 weeks
Order Code4836357
Product Rangeecomate Aquarius RM Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.250 (S$4.6325) |
| 10+ | S$3.690 (S$4.0221) |
| 25+ | S$3.340 (S$3.6406) |
| 50+ | S$3.280 (S$3.5752) |
| 100+ | S$3.200 (S$3.488) |
| 250+ | S$3.030 (S$3.3027) |
| 500+ | S$2.920 (S$3.1828) |
| 1000+ | S$2.800 (S$3.052) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.25 (S$4.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMS12B23SCopy
Manufacturer Standard Lead Time18 weeks
Order Code4836357
Product Rangeecomate Aquarius RM Series
Product Rangeecomate Aquarius RM Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact PlatingSilver over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ecomate Aquarius RM Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Silver over Nickel Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Amphenol ECO-MATE Series Circular Receptacle Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
