Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT00147PNH-KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3924413 |
| Product Range | ecomate RM Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
40 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.850 (S$29.2665) |
| 10+ | S$22.820 (S$24.8738) |
| 25+ | S$21.390 (S$23.3151) |
| 100+ | S$19.400 (S$21.146) |
| 250+ | S$18.190 (S$19.8271) |
| 500+ | S$17.320 (S$18.8788) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.85 (S$29.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT00147PNH-KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3924413 |
| Product Range | ecomate RM Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Connector Type | Standard Circular Connector |
| Product Range | ecomate RM Series |
| Connector Body Material | Zinc Alloy Body |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Product Range | ecomate RM Series |
| Contact Material | - |
| IP Rating | IP67 |
| Connector Type | Standard Circular Connector |
|---|---|
| Connector Body Material | Zinc Alloy Body |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .030845 |
