Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001613PNH03Copy
Manufacturer Standard Lead Time18 weeks
Order Code4836367
Product Rangeecomate RM Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.200 (S$23.108) |
| 5+ | S$20.230 (S$22.0507) |
| 10+ | S$19.270 (S$21.0043) |
| 25+ | S$17.910 (S$19.5219) |
| 50+ | S$16.380 (S$17.8542) |
| 100+ | S$16.250 (S$17.7125) |
| 250+ | S$16.110 (S$17.5599) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.20 (S$23.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001613PNH03Copy
Manufacturer Standard Lead Time18 weeks
Order Code4836367
Product Rangeecomate RM Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts13Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
No. of Contacts
13Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
