Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT06124PNHEC03RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3924435 |
| Product Range | ecomate RM Series |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
49 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$48.460 (S$52.8214) |
| 5+ | S$45.520 (S$49.6168) |
| 10+ | S$42.580 (S$46.4122) |
| 25+ | S$40.300 (S$43.927) |
| 50+ | S$38.390 (S$41.8451) |
| 100+ | S$37.190 (S$40.5371) |
Price for:Each
Minimum: 1
Multiple: 1
S$48.46 (S$52.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT06124PNHEC03RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3924435 |
| Product Range | ecomate RM Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Connector Type | Standard Circular Connector |
| Product Range | ecomate RM Series |
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Product Range | ecomate RM Series |
| Circular Connector Contact Type | Crimp Pin - Contacts Not Supplied |
| Contact Material | - |
| IP Rating | IP67 |
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Coupling Style | Bayonet |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4536 |
