Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT07147PNH-KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3924422 |
| Product Range | ecomate RM Series |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Need more?
42 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.680 (S$46.5212) |
| 10+ | S$36.280 (S$39.5452) |
| 25+ | S$34.010 (S$37.0709) |
| 100+ | S$30.840 (S$33.6156) |
| 250+ | S$28.910 (S$31.5119) |
| 500+ | S$28.340 (S$30.8906) |
Price for:Each
Minimum: 1
Multiple: 1
S$42.68 (S$46.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | RT07147PNH-KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3924422 |
| Product Range | ecomate RM Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Connector Type | Standard Circular Connector |
| Product Range | ecomate RM Series |
| Circular Connector Shell Style | Jam Nut Receptacle |
| Coupling Style | Bayonet |
| Connector Body Material | Zinc Alloy Body |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Product Range | ecomate RM Series |
| Coupling Style | Bayonet |
| IP Rating | IP67 |
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Jam Nut Receptacle |
| Connector Body Material | Zinc Alloy Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .047174 |
