Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoHDASE041YD-105LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4905344
Product RangeHDAS Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$191.910 (S$209.1819) |
| 5+ | S$188.080 (S$205.0072) |
| 10+ | S$184.240 (S$200.8216) |
| 25+ | S$180.400 (S$196.636) |
| 50+ | S$176.560 (S$192.4504) |
| 100+ | S$172.720 (S$188.2648) |
Price for:Each
Minimum: 1
Multiple: 1
S$191.91 (S$209.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoHDASE041YD-105LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4905344
Product RangeHDAS Series
Connector SystemsBoard-to-Board
Pitch Spacing1.905mm
No. of Rows3Rows
No. of Contacts41Contacts
Product RangeHDAS Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
3Rows
Product Range
HDAS Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.905mm
No. of Contacts
41Contacts
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
