Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | RJF7PEM2G00Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4734008 |
| Product Range | RJF Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$192.410 (S$209.7269) |
| 5+ | S$177.990 (S$194.0091) |
| 10+ | S$163.570 (S$178.2913) |
| 25+ | S$154.800 (S$168.732) |
| 50+ | S$146.030 (S$159.1727) |
| 100+ | S$139.230 (S$151.7607) |
Price for:Each
Minimum: 1
Multiple: 1
S$192.41 (S$209.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | RJF7PEM2G00Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4734008 |
| Product Range | RJF Series |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e |
| IP Rating | - |
| Connector Mounting | Panel Mount |
| Connector Orientation | Straight |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | RJF Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Straight |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (25-Jun-2025) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat5e |
| Connector Mounting | Panel Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | RJF Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
