Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SPECTRA-STRIP |
|---|---|
| Manufacturer Part No | 193-2829-034Copy |
| Order Code | 1435837 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | AMPHENOL SPECTRA-STRIP |
|---|---|
| Manufacturer Part No | 193-2829-034Copy |
| Order Code | 1435837 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 34Core |
| Wire Gauge | 28AWG |
| Conductor Area CSA | 0.072mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Jacket Colour | Grey |
| Cable Width | 43.18mm |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Pitch Spacing | 1.27mm |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Jacket Material | Polyolefin |
| Ribbon Cable Type | Flat Ribbon Cable |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for 193-2829-034
3 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 28AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Voltage Rating | 300V |
| Jacket Material | Polyolefin |
| Product Range | - |
| No. of Cores | 34Core |
|---|---|
| Conductor Area CSA | 0.072mm² |
| Reel Length (Metric) | 30.5m |
| Cable Width | 43.18mm |
| Pitch Spacing | 1.27mm |
| Conductor Material | Tinned Copper |
| Ribbon Cable Type | Flat Ribbon Cable |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.75 |
