P52-100-G-2B-P-5V-000-000
Pressure Transmitter, Gauge, NPT, 0 psi, 100 psi, 1/8"-27, Packard Connector

| Manufacturer | AMPHENOL SSI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P52-100-G-2B-P-5V-000-000Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4540998 |
| Product Range | MediaSensor P52 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$274.910 (S$299.6519) |
| 5+ | S$265.900 (S$289.831) |
Product Information
| Manufacturer | AMPHENOL SSI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | P52-100-G-2B-P-5V-000-000Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4540998 |
| Product Range | MediaSensor P52 Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Pressure Port Type | NPT |
| Sensor Output Type | Voltage |
| Pressure Measurement Type | Gauge |
| Operating Pressure Min | 0psi |
| Voltage Rating | 30V |
| Operating Pressure Max | 100psi |
| Port Style | 1/8" - 27 MNPT |
| Pressure Port Size | 1/8"-27 |
| Transducer Connection / Termination | Packard Connector |
| Supply Current | 4mA |
| Supply Voltage Min | 30VDC |
| Supply Voltage Max | 30VDC |
| Media Type | Gas, Hydraulic Fluid, Water |
| Output Interface | - |
| Sensor Output Type | Analogue |
| Housing Material | 304L Stainless Steel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | MediaSensor P52 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
P52-100-G-2B-P-5V-000-000 is a P52 series pressure sensor. It is a robust, media isolated transducer, housed in a compact design, suitable for both harsh and benign media. Designed to withstand challenging conditions, the P52 series offers a cost-effective pressure transducer solution delivering superior accuracy and dependable performance for a wide variety of applications and markets. The target markets are medical, mil/aero, industrial, HVOR, HVAC/R, AG, automotive, construction, performance sports, fuel cells, energy and water management. Typical applications include refrigeration, hydraulics & pneumatics, pumps (water, hydraulic fluids), compressors, process controls, agriculture equipment, robotics, sterilizers, fuel pressure (gas, diesel, propane), coolant pressure, sprayers, hydrogen storage, level sensing, oil pressure, turbo pressure and saltwater applications.
- 100psi maximum gauge operating pressure
- 7/8” (hex), 1/8”-27 NPT (thread), 304L SS port configuration
- Packard connector
- 1 to 5V output (8 to 30V input only)
- 8V to 30V supply voltage, < 4mA current draw, 1.0V zero pressure output
- ±0.25% typical accuracy BFSL at 25°C, <±0.25 FS/year long-term stability (typical)
- Operating temperature range from -40 to 125°C (integral connector)
- 3 X FS proof pressure, 3 X FS burst pressure
- IP67 protection
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Sensor Output Type | Voltage |
| Operating Pressure Min | 0psi |
| Operating Pressure Max | 100psi |
| Pressure Port Size | 1/8"-27 |
| Supply Current | 4mA |
| Supply Voltage Max | 30VDC |
| Output Interface | - |
| Housing Material | 304L Stainless Steel |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2024) |
| Pressure Port Type | NPT |
|---|---|
| Pressure Measurement Type | Gauge |
| Voltage Rating | 30V |
| Port Style | 1/8" - 27 MNPT |
| Transducer Connection / Termination | Packard Connector |
| Supply Voltage Min | 30VDC |
| Media Type | Gas, Hydraulic Fluid, Water |
| Sensor Output Type | Analogue |
| Operating Temperature Min | -40°C |
| Product Range | MediaSensor P52 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262020 |
| US ECCN: | TBC |
| EU ECCN: | TBC |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
