Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1193-6008Copy
Manufacturer Standard Lead Time14 weeks
Order Code5112964
Your Part Number
8 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$563.550 (S$614.2695) |
| 5+ | S$521.320 (S$568.2388) |
| 10+ | S$479.070 (S$522.1863) |
| 25+ | S$449.110 (S$489.5299) |
| 50+ | S$427.700 (S$466.193) |
| 100+ | S$419.160 (S$456.8844) |
Price for:Each
Minimum: 1
Multiple: 1
S$563.55 (S$614.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1193-6008Copy
Manufacturer Standard Lead Time14 weeks
Order Code5112964
Convert From Coax TypeSMA RP
Convert From GenderPlug
Convert To Coax TypeNSME RP
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Coax Type
SMA RP
Convert To Coax Type
NSME RP
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
