Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0726
Order Code4656909
Product RangeMini-D RF Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,666.060 (S$2,906.0054) |
| 5+ | S$2,612.740 (S$2,847.8866) |
| 10+ | S$2,559.420 (S$2,789.7678) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,666.06 (S$2,906.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0726
Order Code4656909
Product RangeMini-D RF Series
Cable Length - Imperial6"
Connector to ConnectorMini-D RF Bulkhead Plug to 2.92mm Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type AMini-D RF Bulkhead Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Colour-
Product RangeMini-D RF Series
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
Mini-D RF Bulkhead Plug
Impedance
50ohm
Product Range
Mini-D RF Series
Connector to Connector
Mini-D RF Bulkhead Plug to 2.92mm Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
2.92mm Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04731