CS3101A14S-6P
Circular Connector, CS Series, MIL-DTL-5015 Series, Cable Mount Receptacle, 6 Contacts, Solder Pin

| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$47.070 (S$51.3063) |
| 5+ | S$41.180 (S$44.8862) |
| 10+ | S$39.520 (S$43.0768) |
| 25+ | S$37.850 (S$41.2565) |
| 50+ | S$36.180 (S$39.4362) |
| 100+ | S$34.510 (S$37.6159) |
Product Information
Product Overview
The CS3101A14S-6P from Amphenol is CS series, MIL-DTL-5015 series equivalent cable mount receptacle with 6 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
- 5 shell styles with 19 shell sizes
- Durable, field-proven design
- High reliability, moisture and corrosion resistant
- 100 mating cycles
- Operates at extreme temperature range from -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Low cost and less weight
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
CS Series
Cable Mount Receptacle
Solder Pin
14S-6
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
6Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
