Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | GTCL06F22-14S-LC-025Copy |
| Order Code | 1946708 |
| Product Range | GTC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$100.010 (S$109.0109) |
| 5+ | S$94.460 (S$102.9614) |
| 10+ | S$88.900 (S$96.901) |
| 25+ | S$85.480 (S$93.1732) |
| 50+ | S$82.630 (S$90.0667) |
| 100+ | S$78.080 (S$85.1072) |
Price for:Each
Minimum: 1
Multiple: 1
S$100.01 (S$109.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | GTCL06F22-14S-LC-025Copy |
| Order Code | 1946708 |
| Product Range | GTC Series |
| Technical Datasheet | |
| Product Range | GTC Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 19Contacts |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Reverse Bayonet |
| Insert Arrangement | 22-14 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Non-conductive Black Zinc Cobalt |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Product Range | GTC Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Crimp Socket - Contacts Not Supplied |
| Insert Arrangement | 22-14 |
| Connector Body Plating | Non-conductive Black Zinc Cobalt |
| Contact Plating | Silver |
| Service Class | General Duty |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 19Contacts |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
