Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL |
|---|---|
| Manufacturer Part No | RT0W712-10PNHCopy |
| Order Code | 1901384 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL |
|---|---|
| Manufacturer Part No | RT0W712-10PNHCopy |
| Order Code | 1901384 |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | - |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 10Contacts |
| Circular Connector Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Zinc Alloy Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67 |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | - |
| Connector Body Material | Zinc Alloy Body |
| Contact Material | - |
| IP Rating | IP67 |
| Product Range | - |
|---|---|
| No. of Contacts | 10Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
