Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAMPHENOL
Manufacturer Part NoT3105-001Copy
Order Code1123559
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell Style-
Circular Connector Contact Type-
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP40
Alternatives for T3105-001
3 Products Found
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Product Range
-
Circular Connector Contact Type
-
Connector Body Material
-
Contact Material
-
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
