Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLBA67C-P2R1-35-ZCopy
Order Code1212728
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLBA67C-P2R1-35-ZCopy
Order Code1212728
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size2.4mm
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ470nm
Luminous Intensity140mcd
Viewing Angle120°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The LBA67C-P2R1-35-Z is a 470nm surface-mount blue LED with high optical power and improved corrosion robustness. Radiation direction is parallel to PCB, so an ideal LED for coupling in light guides.
- 140mcd Luminous intensity
- 450mlm Luminous flux
Applications
LED Lighting, Automotive
Technical Specifications
LED Colour
Blue
LED Case Size
2.4mm
Forward Voltage
3.6V
Luminous Intensity
140mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118