
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5201BRMZ50Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4296702 |
| Product Range | Single 33-Tap Volatile Digital Pots |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.650 (S$3.9785) |
| 10+ | S$2.720 (S$2.9648) |
| 50+ | S$2.350 (S$2.5615) |
| 100+ | S$2.230 (S$2.4307) |
| 250+ | S$2.110 (S$2.2999) |
| 500+ | S$2.040 (S$2.2236) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5201BRMZ50Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4296702 |
| Product Range | Single 33-Tap Volatile Digital Pots |
| Technical Datasheet | |
| Potentiometer Type | Volatile |
| End To End Resistance | 50kohm |
| No. of Pots | Single |
| Control Interface | SPI |
| Track Taper | Linear |
| Supply Voltage Min | 2.7V |
| Resistance Tolerance | ± 30% |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| Potentiometer IC Case Style | MSOP |
| IC Mounting | Surface Mount |
| No. of Steps | 33 |
| Temperature Coefficient | 500ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 33-Tap Volatile Digital Pots |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5201BRMZ50 is a 33-position digital potentiometer. It can be digitally controlled through a 3-wire SPI serial interface. The terms programmable resistor, variable resistor (VR), and RDAC are commonly used interchangeably to refer to digital potentiometers. This device performs the same electronic adjustment function as a potentiometer or variable resistor. It contains a single variable resistor in the compact package. This device contains a fixed wiper resistance at the wiper contact that taps the programmable resistance at a point determined by a digital code. The code is loaded in the serial input register. It is used in applications such as mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, time constants, and line impedance matching.
- 3-wire SPI-compatible serial data input
- Resistor differential nonlinearity is ±0.05LSB typ at (RWB, VA = no connect, VDD = 5V ±10%)
- Resistance temperature coefficient is 500ppm/°C typ at (VAB = VDD, wiper = no connect)
- Power single-supply range from -0.3V to 5.5V, power dual-supply range from ±2.3V to ±2.7V
- Power dissipation is 0.2mW maximum at (VIH = +5V or VIL = 0V, VDD = +5V, VSS = -5V)
- 100KHz typical -3dB bandwidth at (RAB = 10Kohm, code = 10H), RAB is 50Kohm
- Total harmonic distortion is 0.003% typical at (VA = 1V rms, VB = 0V, f = 1KHz, RAB = 10Kohm)
- Resistor noise voltage density is 9nV√Hz typ at (RWB = 5Kohm, RS = 0, VDD = 5V ±10%, or 3V ±10%)
- Input clock pulse width is 20ns minimum at (VDD = 5V ±10%, or 3V ±10%, VSS = 0V, VA = +VDD)
- Operating temperature range from -40°C to +85°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Potentiometer Type | Volatile |
|---|---|
| No. of Pots | Single |
| Track Taper | Linear |
| Resistance Tolerance | ± 30% |
| IC Case / Package | MSOP |
| Potentiometer IC Case Style | MSOP |
| No. of Steps | 33 |
| Operating Temperature Min | -40°C |
| Product Range | Single 33-Tap Volatile Digital Pots |
| SVHC | No SVHC (04-Feb-2026) |
| End To End Resistance | 50kohm |
|---|---|
| Control Interface | SPI |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Temperature Coefficient | 500ppm/°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
