
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$19.070 | S$19.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.070 (S$20.7863) |
| 10+ | S$14.980 (S$16.3282) |
| 25+ | S$13.960 (S$15.2164) |
| 100+ | S$12.840 (S$13.9956) |
| 250+ | S$12.750 (S$13.8975) |
| 500+ | S$12.500 (S$13.625) |
Product Information
Product Overview
AD5316 is a quad 10bit buffered voltage output DAC. A 2-wire serial interface, which operates at clock rates up to 400KHz is used. This interface is SMBus-compatible at VDD <lt/> 3.6V. Multiple devices can be placed on the same bus. This DAC has a separate reference input that can be configured as buffered or unbuffered. The outputs of DAC can be updated simultaneously using the asynchronous LDAC active high input. The parts incorporate a power-on reset circuit that ensures the DAC outputs power up to 0V and remain there until a valid write to the device takes place. Application includes portable battery-powered instruments, digital gain and offset adjustment, programmable voltage, and current sources, programmable attenuators, industrial process control.
- Guaranteed monotonic by design over all codes
- Double-buffered input logic
- Simultaneous update of outputs (LDAC pin)
- Software clear facility, data readback facility
- On-chip rail-to-rail output buffer amplifiers
- Typical resolution is 8bits (VDD=2.5V to 5.5V; VREF=2V, typical at +25°C)
- Operating temperature rating range from -40 to +105°C
- 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
5.5V
2.5V
4Channels
Voltage
Single Ended
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
2 Wire, I2C, Serial
2 Wire, I2C, Serial
2.5V to 5.5V
TSSOP
TSSOP
16Pins
-40°C
Quad 10-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
