AD5317RBRUZ
Digital to Analogue Converter, 10 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 5.5 V, 2.7 V

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.640 (S$13.7776) |
| 10+ | S$9.830 (S$10.7147) |
| 96+ | S$8.370 (S$9.1233) |
| 192+ | S$8.080 (S$8.8072) |
| 288+ | S$7.930 (S$8.6437) |
| 576+ | S$7.720 (S$8.4148) |
Product Information
Product Overview
AD5317RBRUZ is a low-power, quad, 10-bit buffered voltage output nanoDAC® DAC. This device operates from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and an RSTSEL pin that ensures that the DAC outputs power upto zero scale or midscale and remains at that level until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It employs a versatile SPI interface that operates at clock rates upto 50MHz and contains a VLOGIC pin intended for 1.8V/3V/5V logic. It is used in applications such as digital gain and offset adjustment, programmable attenuators, industrial automation, and data acquisition systems.
- User selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- Relative accuracy is ±0.12LSB typical at (VDD = 2.7V to 5.5V; VREF = 2.5V)
- Differential nonlinearity is ±0.5LSB maximum at (VDD = 2.7V to 5.5V; VREF = 2.5V)
- Output voltage noise is 12µV p-p typical at (0.1Hz to 10Hz, VDD = 2.7V to 5.5V; VREF = 2.5V)
- Total unadjusted error is ±0.01% of FSR typical at (external reference; gain = 2)
- DC power supply rejection ratio is 0.15mV/V typical at (DAC code = midscale; VDD = 5V ±10%)
- Load regulation is 80µV/mA typical at (5V ±10%, DAC code = midscale; -30mA ≤ IOUT ≤ +30mA)
- Gain error ±0.02% of FSR typical at (VDD = 2.7V to 5.5V; VREF = 2.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Operating temperature range from -40°C to +105°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
SPI
2.7V to 5.5V
4Channels
Voltage
TSSOP
Surface Mount
105°C
-
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V
TSSOP
Serial
16Pins
-40°C
Quad 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
