
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.000 (S$19.620) |
| 10+ | S$14.110 (S$15.3799) |
| 62+ | S$12.400 (S$13.516) |
| 124+ | S$11.950 (S$13.0255) |
| 310+ | S$11.470 (S$12.5023) |
| 558+ | S$11.210 (S$12.2189) |
Product Information
Product Overview
AD5333BRUZ is a dual-channel, 10bit DAC. It operates from a 2.5V to 5.5V supply consuming just 230µA at 3V, and features a power-down pin, active-low PD that further reduces the current to 80nA. This device incorporates an on-chip output buffer that can drive the output to both supply rails, while the device allows a choice of buffered or unbuffered reference input. This device has a parallel interface. The active-low CS selects the device and data is loaded into the input registers on the rising edge of active-low WR. The GAIN pin on the device allows the output range to be set at 0V to VREF or 0V to 2 × VREF. Input data to the DAC is double-buffered, allowing simultaneous update of multiple DACs in a system using the active-low LDAC pin. It is used in applications such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, and industrial process control.
- Double-buffered input logic, power-on reset to zero volts
- Guaranteed monotonic by design over all codes, low power parallel data interface
- On-chip rail-to-rail output buffer amplifiers, asynchronous active-low CLR facility
- Relative accuracy is ±0.5LSB typical at (VDD = 2.5V to 5.5V, VREF = 2V)
- Differential nonlinearity is ±0.05LSB typical at (VDD = 2.5V to 5.5V, VREF = 2V)
- Output voltage settling time is 7µs typical at (VDD = 2.5V to 5.5V. RL = 2Kohm to GND)
- Slew rate is 0.7V/µs typical at (VDD = 2.5V to 5.5V, VREF = 2V)
- Major code transition glitch energy is 6nV-s typical at (1LSB change around major carry)
- Multiplying bandwidth is 200KHz typical at (VREF = 2V ±0.1V p-p. unbuffered mode)
- Operating temperature range from -40°C to +105°C, 24-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Parallel
2.5V
TSSOP
Voltage
TSSOP
Surface Mount
105°C
-
Parallel
5.5V
2.5V to 5.5V
2Channels
Bipolar
24Pins
-40°C
Dual 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
