AD5338RBRUZ
Digital to Analogue Converter, Dual, 10 bit, 2 Wire, I2C, Serial, 5.5 V, 2.7 V, 2 Channels, Voltage

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.120 (S$11.0308) |
| 10+ | S$7.780 (S$8.4802) |
| 96+ | S$6.560 (S$7.1504) |
| 192+ | S$6.320 (S$6.8888) |
| 288+ | S$6.200 (S$6.758) |
| 576+ | S$6.020 (S$6.5618) |
Product Information
Product Overview
AD5338RBRUZ is a low-power, dual, 10bit buffered voltage output, nanoDAC® digital-to-analogue converter (DAC). It incorporates a power-on reset circuit and an RSTSEL pin that ensures that the DAC outputs power upto zero scale or midscale and remains there until a valid write takes place. It contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It uses a versatile 2-wire serial interface that operates at clock rates upto 400KHz and includes a VLOGIC pin intended for 1.8V/3V/5V logic. It is used in applications such as optical transceivers, base station power amplifiers, process controls (programmable logic controller [PLC] I/O cards), industrial automation, and data acquisition systems.
- Relative accuracy is ±0.12LSB typ at (VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Differential nonlinearity is ±0.5LSB max at (VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Total unadjusted error ±0.01% of FSR typ at (external reference; gain = 2, VDD = 2.7V to 5.5V)
- Reference temperature coefficient is 2ppm/°C typ at (VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Output voltage noise is 12µV p-p typ at (0.1Hz to 10Hz, VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Power supply range from 2.7V to 5.5V, 400KHz I²C-compatible serial interface
- Reset to zero scale or midscale (RSTSEL pin), 1.8V logic compatibility
- Digital-to-analogue glitch impulse is 0.5nV-sec typical at (1LSB change around major carry)
- Slew rate is 0.8V/µs typical at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND; CL = 200pF to GND)
- Operating temperature range from -40°C to +105°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
5.5V
2.7V
2Channels
Voltage
TSSOP
Surface Mount
105°C
-
2 Wire, I2C, Serial
I2C
2.7V to 5.5V
TSSOP
Serial
16Pins
-40°C
Dual 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
