Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5529RBCBZ16-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code5103465
Product Range16-Channel 16-Bit Voltage Output DACs
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$123.250 (S$134.3425) |
| 10+ | S$99.200 (S$108.128) |
| 25+ | S$93.180 (S$101.5662) |
| 1500+ | S$88.550 (S$96.5195) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$123.25 (S$134.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5529RBCBZ16-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code5103465
Product Range16-Channel 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
Interfaces3 Wire, 4 Wire, SPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Channels16Channels
Output TypeVoltage
IC Case / PackageWLCSP
No. of Pins60Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16-Channel 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
4.75V
No. of Channels
16Channels
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
3 Wire, 4 Wire, SPI
Supply Voltage Max
5.25V
Output Type
Voltage
No. of Pins
60Pins
Operating Temperature Min
-40°C
Product Range
16-Channel 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
