Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$28.450 (S$31.0105) |
10+ | S$20.240 (S$22.0616) |
96+ | S$16.440 (S$17.9196) |
192+ | S$16.120 (S$17.5708) |
288+ | S$15.790 (S$17.2111) |
576+ | S$15.610 (S$17.0149) |
Product Information
Product Overview
AD5542A is a single, 16bit, serial input, unbuffered voltage output digital-to-analog converter (DAC) that operates from a single 2.7V to 5.5V supply. Offering unbuffered outputs, this achieve a 1μs settling time with low offset errors ideal for high speed open loop control. This incorporates a bipolar mode of operation that generates a ±VREF output swing. This also includes kelvin sense connections for the reference and analogue ground pins to reduce layout sensitivity. Typical applications are automatic test equipment, precision source-measure instruments, data acquisition systems, medical and aerospace instrumentation, communication equipment.
- 5KV HBM ESD classification, 0.375mW power consumption at 3V
- 50MHz SPI-/QSPI-/MICROWIRE-/DSP-compatible interface
- Power-on reset clears DAC output to midscale
- Relative accuracy (INL) is ±2LSB max (VDD=2.7V to 5.5V, VREF=2.5V, -40°C <lt/> TA <lt/> +85°C)
- Gain error temperature coefficient is ±0.1ppm/°C (VDD=2.7V to 5.5V, VREF=2.5V, -40°C <lt/> TA <lt/> +85°C)
- Output noise is 0.134μV p-p typ (0.1Hz to 10Hz, VDD=2.7V to 5.5V, -40°C <lt/> TA <lt/> +85°C)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3Wire, 4 Wire, Microwire, QSPI, Serial, SPI
TSSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate