
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$12.260 | S$12.26 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.260 (S$13.3634) |
| 10+ | S$9.480 (S$10.3332) |
| 25+ | S$8.800 (S$9.592) |
| 100+ | S$8.030 (S$8.7527) |
| 250+ | S$7.840 (S$8.5456) |
| 500+ | S$7.690 (S$8.3821) |
Product Information
Product Overview
AD5622YKSZ-1500RL7 is a nanoDAC® family, single channel, 12bit buffered voltage-out digital-to-analogue converter (DAC) that operates from a single 2.7V to 5.5V supply, consuming <lt/>100µA at 5V. It uses a 2-wire I²C compatible serial interface that operates in standard (100KHz), fast (400KHz), and high-speed (3.4MHz) modes. The references for the device derive from the power supply inputs to give the widest dynamic output range. This device incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place to the device. This device contains a power-down feature that reduces the current consumption of the devices to <lt/>150nA at 3V and provides software-selectable output loads while in power-down mode. Applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- 2.7V to 5.5V power supply, guaranteed monotonic by design
- Power-on reset to 0V with brownout detection, 3 power-down functions
- On-chip output buffer amplifier, rail-to-rail operation
- Relative accuracy is ±2LSB maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Offset error is ±0.063mV typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Gain error is ±0.0004% of FSR typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Slew rate is 0.5V/µs typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Output noise spectral density is 120nV/Hz typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Operating temperature range from -40°C to +125°C, 6-lead SC70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
I2C
2.7V to 5.5V
SC-70
Serial
6Pins
-40°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
1.7kSPS
5.5V
2.7V
1Channels
Voltage
SC-70
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
