AD5663RBRMZ-5
Digital to Analogue Converter, 16 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 5.5 V, 2.7 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5663RBRMZ-5Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4017507 |
| Product Range | Dual 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
150 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.750 (S$24.7975) |
| 10+ | S$17.960 (S$19.5764) |
| 50+ | S$16.050 (S$17.4945) |
| 100+ | S$15.450 (S$16.8405) |
| 250+ | S$14.830 (S$16.1647) |
| 500+ | S$14.450 (S$15.7505) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5663RBRMZ-5Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4017507 |
| Product Range | Dual 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | MSOP |
| Output Type | Voltage |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Dual 16-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5663RBRMZ-5 is a nanoDAC® family, are low power, dual 16bit buffered voltage out DAC that operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. It has a 2.5V, 5ppm/°C reference, giving a full-scale output of 5V. The on-chip reference is off at power-up, allowing the use of an external reference; and all devices can be operated from a single 2.7V to 5.5V supply. The internal reference is turned on by writing to the DAC. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in powerdown mode. Typical applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- Guaranteed monotonic by design
- Power-on reset to zero scale
- Per channel power-down
- Serial interface up to 50MHz
- Hardware active-low LDAC and active-low CLR functions
- Compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards
- On-chip precision output amplifier enables rail-to-rail output swing to be achieved
- Available in 10 lead MSOP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Max | 2.7V |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 16-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
