AD5676RARUZ
Digital to Analogue Converter, 16 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 5.5 V, 2.7 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5676RARUZCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Order Code | 4017546 |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$36.130 (S$39.3817) |
| 10+ | S$29.050 (S$31.6645) |
| 75+ | S$25.690 (S$28.0021) |
| 150+ | S$24.910 (S$27.1519) |
| 300+ | S$24.270 (S$26.4543) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5676RARUZCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Order Code | 4017546 |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | TSSOP |
| No. of Channels | 8Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5676R is a low power, octal, 16-bit buffered voltage output digital-to-analog converter (DAC). The devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. This device contain a power-down mode, reducing the current consumption to 1µA typical while in power-down mode. It is widely used in application such as optical transceivers, base station power amplifiers, process control (PLC input/output cards), industrial automation, data acquisition systems etc.
- High relative accuracy (INL) is ±1.8LSB typ
- Total unadjusted error (TUE) is ±0.03% of FSR typ
- Offset error is −0.75mV typ
- Gain error is +0.04% of FSR typ
- Low drift 2.5V reference is 2ppm/°C typ
- Thermal hysteresis 125ppm typ
- User selectable gain of 1 or 2 (GAIN pin/gain bit)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- Operating temperature is -40°C to +125°C
- Packaging style is 20-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | TSSOP |
| Output Type | Voltage |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 8Channels |
| Input Channel Type | Serial |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 16-Bit Voltage Output DACs |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
