Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5705RBCPZ-RL7Copy
Order Code5074433
Product RangeQuad 12-Bit Current Output DACs
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.140 (S$25.2226) |
| 10+ | S$17.650 (S$19.2385) |
| 25+ | S$16.290 (S$17.7561) |
| 100+ | S$14.750 (S$16.0775) |
| 250+ | S$14.120 (S$15.3908) |
| 500+ | S$13.850 (S$15.0965) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$23.14 (S$25.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5705RBCPZ-RL7Copy
Order Code5074433
Product RangeQuad 12-Bit Current Output DACs
Technical Datasheet
Resolution12bit
Supply Voltage Min2.9V
Supply Voltage Max3.6V
No. of Channels4Channels
Output TypeCurrent
IC Case / PackageLFCSP-EP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
2.9V
No. of Channels
4Channels
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Max
3.6V
Output Type
Current
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Current Output DACs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
