Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5706RBCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4870662RL
Cut Tape4870662
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$46.490 | S$46.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$46.490 (S$50.6741) |
| 10+ | S$37.720 (S$41.1148) |
| 25+ | S$35.130 (S$38.2917) |
| 100+ | S$33.390 (S$36.3951) |
| 1500+ | S$32.140 (S$35.0326) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5706RBCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4870662RL
Cut Tape4870662
Technical Datasheet
Resolution16bit
Interfaces3 Wire, Serial, SPI
Supply Voltage Range1.2V to 3.6V
ADC / DAC Case StyleLFCSP
Input Channel TypeSerial
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
16bit
Supply Voltage Range
1.2V to 3.6V
Input Channel Type
Serial
Operating Temperature Min
-40°C
Product Range
-
Interfaces
3 Wire, Serial, SPI
ADC / DAC Case Style
LFCSP
No. of Pins
28Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
