Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5711RBCBZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4909468RL
Cut Tape4909468
Product RangeOctal 12-Bit Current/Voltage Output DACs
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$18.870 | S$18.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.870 (S$20.5683) |
| 10+ | S$14.810 (S$16.1429) |
| 25+ | S$13.340 (S$14.5406) |
| 100+ | S$12.570 (S$13.7013) |
| 250+ | S$12.110 (S$13.1999) |
| 500+ | S$11.800 (S$12.862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5711RBCBZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4909468RL
Cut Tape4909468
Product RangeOctal 12-Bit Current/Voltage Output DACs
Technical Datasheet
Resolution12bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
No. of Channels8Channels
Output TypeCurrent, Voltage
IC Case / PackageWLCSP
No. of Pins25Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-Bit Current/Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
1.71V
No. of Channels
8Channels
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Max
5.5V
Output Type
Current, Voltage
No. of Pins
25Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit Current/Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
