AD5722RBREZ
Digital to Analogue Converter, 12 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 16.5 V, 4.5 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5722RBREZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4017606 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.550 (S$27.8495) |
| 10+ | S$20.320 (S$22.1488) |
| 62+ | S$18.010 (S$19.6309) |
| 124+ | S$17.400 (S$18.966) |
| 310+ | S$16.760 (S$18.2684) |
| 558+ | S$16.430 (S$17.9087) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5722RBREZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4017606 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 16.5V |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Max | 4.5V |
| Supply Voltage Range | ± 4.5V to ± 16.5V |
| ADC / DAC Case Style | TSSOP-EP |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5722R is a complete, dual, 12bit, serial input, unipolar/bipolar, voltage output digital-to-analogue converter (DAC). It uses a serial interface that operates at clock rates up to 30 MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of active-low pin BIN/2sComp), and a straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. Typical applications are industrial automation, closed-loop servo control, process control, automotive test and measurement, programmable logic controllers.
- Operates from single/dual supplies, integrated reference buffers
- Total unadjusted error (TUE) is 0.1% FSR maximum
- Output control during power-up/brownout, simultaneous updating via active-low LDAC
- Asynchronous active-low CLR to zero scale or midscale
- DSP-/microcontroller-compatible serial interface, iCMOS process technology
- Integral nonlinearity (INL) is +1LSB maximum (AVDD=4.5V to 16.5V; AVSS=-4.5V to -16.5V, or AVSS=0 V)
- Output voltage range from -10.8 to +10.8V (AVDD/AVSS=±11.7V min, REFIN=2.5V)
- Bipolar zero error is +6mV maximum (±10V range, TA=25°C)
- 24-Lead TSSOP-EP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 16.5V |
| Supply Voltage Max | 4.5V |
| ADC / DAC Case Style | TSSOP-EP |
| Output Type | Voltage |
| IC Case / Package | TSSOP-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Range | ± 4.5V to ± 16.5V |
| No. of Channels | 2Channels |
| Input Channel Type | Single Ended |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
