Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | S$88.240 (S$96.1816) |
| 4500+ | S$72.240 (S$78.7416) |
Product Information
Product Overview
AD7768BSTZ-RL is a 8-channel, 24-bit, simultaneous sampling, sigma-delta (Σ-Δ) analogue-to-digital converter (ADC) with power scaling and 110.8KHz bandwidth. This device has a Σ-Δ modulator and digital filter per channel, which enables synchronized sampling of AC and DC signals. This device can trade off input bandwidth, output data rate, and power dissipation, and select one of three power modes to optimize for noise targets and power consumption. The flexibility of the device allows them to become reusable platforms for low-power DC and high-performance AC measurement modules. It is used in applications such as data acquisition systems: USB/PXI/ethernet, instrumentation and industrial control loops, audio testing and measurement, vibration and asset condition monitoring, 3-phase power quality analysis, sonar, high precision medical electroencephalogram (EEG)/electromyography (EMG)/electrocardiogram (ECG).
- Output data rate per channel is 250ksps maximum at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- 110.8KHz typical -3dB bandwidth at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- Dynamic range is 108dB typical at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- Signal-to-noise ratio is 111dB typical at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- Total harmonic distortion is -120dB typical at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- INL is ±2ppm of FSR typical at (AVDD1A = AVDD1B = 4.5V to 5.5V)
- Offset error is ±50µV typical at (DCLK frequency ≤ 24MHz)
- Programmable input bandwidth/sampling rates, CRC error checking on data interface
- Daisy-chaining, analogue input precharge and reference precharge buffers
- Operating temperature range from -40°C to +105°C, 64-lead LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
256kSPS
Differential
SPI
5.5V
LQFP
Surface Mount
105°C
No SVHC (04-Feb-2026)
24bit
8Channels
Single
2V
LQFP
64Pins
-40°C
Octal 24-Bit Delta-Sigma ADCs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
