
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.390 (S$38.5751) |
| 10+ | S$28.360 (S$30.9124) |
| 31+ | S$26.260 (S$28.6234) |
| 124+ | S$24.440 (S$26.6396) |
| 279+ | S$23.660 (S$25.7894) |
| 527+ | S$23.170 (S$25.2553) |
Product Information
Product Overview
AD7858 is a high-speed, low-power, 12bit ADC that operates from a single 3V or 5V power supply, it is being optimized for speed. The ADC powers up with a set of default conditions at which time it can be operated as a read-only ADC. The ADC contains self-calibration and system calibration options to ensure accurate operation over time and temperature and has a number of power-down options for low-power applications. The part powers up with a set of default conditions and can operate as a read-only ADC. Application includes battery-powered systems (personal digital assistants, medical instruments, mobile communications), pen computers, instrumentation and control systems, and high-speed modems.
- Minimum signal to noise + distortion ratio (SNR) is 70dB (typically SNR is 72dB, -40 to +85°C)
- Total harmonic distortion (THD) is -78dB max (VIN=10KHz sine wave, fSAMPLE=200KHz, 100KHz)
- Second order terms is -78dB typ (fa=9.983KHz, fb=10.05KHz, fSAMPLE=200KHz, 100KHz)
- Channel-to-channel isolation is –90dB typ ( VIN=25KHz, AVDD=DVDD=+3.0V to +5.5V)
- Resolution is 12bits (AVDD=DVDD=+3.0V to +5.5V)
- Automatic calibration on power-up, system and self-calibration
- Flexible power management options including automatic power-down after conversion
- Automatic power-down after conversion (25W), low power
- System and self-calibration with auto calibration on power-up
- SOIC package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
200kSPS
Single
SPI
5.5V
WSOIC
Surface Mount
85°C
MSL 3 - 168 hours
12bit
8Channels
Single Ended
3V
SOIC
24Pins
-40°C
Octal 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
