
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8130ARM-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133290 |
| Your Part Number |
2 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$36.130 (S$39.3817) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8130ARM-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133290 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD8130ARM |
| Kit Application Type | Amplifier |
| Application Sub Type | Differential Receiver Amplifier |
| Kit Contents | Bare Evaluation Board AD813 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD8130ARM-EBZ is a bare evaluation board featuring AD8130 differential-to-single-ended amplifier with extremely high CMRR at high frequency. Therefore, it can also be effectively used as high speed instrumentation amp or for converting differential signals to single-ended signals. This evaluation board (for the MSOP) makes it easy for designers to quickly assess the performance of a particular differential receiver application circuit. The evaluation board is a bare board (that is, there are no components soldered to the board) that is very flexible and allows for several feedback configurations, common mode and differential input terminations, reference voltage applications, and other circuit features.
- Board can accommodate single and dual supplies
- Flexible feedback configurations
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Bare Evaluation Board AD813 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD8130ARM |
|---|---|
| Application Sub Type | Differential Receiver Amplifier |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
