
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.860 | S$3.86 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.860 (S$4.2074) |
| 10+ | S$2.970 (S$3.2373) |
| 25+ | S$2.690 (S$2.9321) |
| 100+ | S$2.490 (S$2.7141) |
| 250+ | S$2.400 (S$2.616) |
| 500+ | S$2.340 (S$2.5506) |
Product Information
Product Overview
AD8603AUJZ-REEL is a single channel, micropower rail-to-rail input and output amplifier. It features very low offset voltage as well as low input voltage and current noise. This amplifier uses a patented trimming technique that achieves superior precision without laser trimming. The parts are fully specified to operate from 1.8V to 5V single supply or from ±0.9V to ±2.5V dual supply. The combination of low offsets, low noise, very low input bias currents, and low power consumption makes the device especially useful in portable and loop-powered instrumentation. The ability to swing rail to rail at both input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems. It is used in applications such as battery-powered instrumentation, multipole filters, sensors, low power ASIC input or output amplifiers.
- Single-supply operation from 1.8V to 5V
- Low distortion, no phase reversal, unity gain stable
- Offset voltage is 12μV typical at (VS = 3.3V at VCM = 0.5V and 2.8V)
- Input bias current is 1pA typical at (VS = 5V, VCM = VS/2, TA = 25°C)
- Low noise is 22nV/√Hz typical at (f = 10kHz, TA = 25°C)
- Common-mode rejection ratio is 100dB typical at (0V < VCM < 5V, TA = 25°C)
- Supply current per amplifier is 40μA typical at (VO = 0V, TA = 25°C)
- Slew rate is 0.1V/μs typical at (RL = 10kohm, TA = 25°C)
- Voltage noise density is 25nV/√Hz typical at (f = 1kHz, TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 5-lead TSOT
Technical Specifications
1Channels
0.1V/µs
TSOT
CMOS
12µV
Surface Mount
125°C
-
400kHz
1.8V to 5V
5Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
