
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.020 (S$14.1918) |
| 10+ | S$10.130 (S$11.0417) |
| 56+ | S$8.910 (S$9.7119) |
| 112+ | S$8.570 (S$9.3413) |
| 280+ | S$8.200 (S$8.938) |
| 504+ | S$8.010 (S$8.7309) |
Product Information
Product Overview
AD8669 is a rail-to-rail output amplifier that uses the Analog Devices, Inc., patented DigiTrim® trimming technique to achieve low offset voltage. This feature an extended operating range with supply voltages up to 16V. This also features low input bias current, low input offset voltage, and low current noise. The combination of low offset, very low input bias current and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher-priced JFET amplifiers. Systems using high-impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. Application includes sensor front ends, trans-impedance amplifiers, electrometer applications, photodiode amplification, low-power ADC drivers, medical diagnostic instruments, pH and ORP meters and probes, and DAC or REF buffers.
- Typical offset voltage is 30µV (VCM=VSY/2, VSY=5.0V, VCM=VSY/2, TA=25°C)
- Typical supply current per amplifier is 210μA (VOUT=VSY/2, VSY=5.0V, VCM=VSY/2, TA=25°C)
- Single-supply operation range from 5V to 16V
- Typical voltage noise density is 23nV/√Hz (f=1KHz, VSY=5.0V, VCM=VSY/2, TA=25°C)
- Low input bias current is 300fA, unity-gain stable
- Input voltage range from 0.2 to 3.0V (VSY=5.0V, VCM=VSY/2, TA=25°C)
- Typical output voltage high is 4.97V (L=100µA, VSY=5.0V, VCM=VSY/2, TA=25°C)
- Typical slew rate is 0.26V/µs (RL=2Kohm, VSY=5.0V, VCM=VSY/2, TA=25°C)
- Temperature rating range from -40°C to +125°C
- 14-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.3V/µs
NSOIC
CMOS
40µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
540kHz
5V to 16V
14Pins
Rail - Rail Output (RRO)
0.3pA
-40°C
-
MSL 1 - Unlimited
NSOIC
540kHz
0.3V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
