AD8803ARZ
Digital to Analogue Converter, 8 bit, 3 Wire, Serial, SPI, 5.5 V, 2.7 V, 8 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8803ARZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4017817 |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.560 (S$25.6804) |
| 10+ | S$18.660 (S$20.3394) |
| 48+ | S$16.740 (S$18.2466) |
| 144+ | S$15.830 (S$17.2547) |
| 288+ | S$15.380 (S$16.7642) |
| 528+ | S$15.040 (S$16.3936) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8803ARZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4017817 |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | 3 Wire, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Interfaces | 3 Wire, Serial |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 8Channels |
| ADC / DAC Case Style | NSOIC |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Octal 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD8803 is a octal 8bit TrimDAC with power shutdown. It is ideal for dc voltage adjustment applications. Easily programmed by serial interfaced microcontroller ports, this device with its midscale preset is ideal for potentiometer replacement where adjustments start at a nominal value. Applications such as gain control of video amplifiers, voltage controlled frequencies and bandwidths in video equipment, geometric correction and automatic adjustment in CRT computer graphic displays are a few of the many applications ideally suited for these parts. This device provides independent control of both the top and bottom end of the potentiometer divider allowing a separate zero-scale voltage setting determined by the VREFL pin. It is widely used in application such as automatic adjustment, trimmer potentiometer replacement, video and audio equipment gain and offset adjustment, portable and battery operated equipment etc.
- Low cost, replaces eight potentiometers
- Eight individually programmable outputs
- Three-wire serial input
- Power shutdown is 25mW including IDD and IREF
- Separate VREFL range setting
- Single supply operation is +3V to +5V
- Operating temperature is -40°C to +85°C
- Packaging style is 16-pin narrow body SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 8Channels |
| Output Type | Voltage |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, Serial, SPI |
|---|---|
| Interfaces | 3 Wire, Serial |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | NSOIC |
| Input Channel Type | Serial |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
